
Single-channel, general-purpose operational amplifier featuring a 5MHz bandwidth and 5V/µs slew rate. This BICMOS technology device offers a high 123dB voltage gain and 35mA output current drive, with a low 1.17mA operating supply current. Designed for surface mounting in a compact SOT-23 package, it operates from a 2.7V to 5V supply range and maintains performance between -40°C and 85°C. Key specifications include a 4pA input bias current and 50dB CMRR.
Sign in to ask questions about the Texas Instruments LMV710M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV710M5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 5MHz |
| Height | 1.45mm |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.17mA |
| Output Current | 35mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Supply Current | 1.17mA |
| Technology | BICMOS |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 123dB |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV710M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
