
Single-channel, low-power operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and a 5MHz gain bandwidth product. This BICMOS amplifier offers a high output current drive of 40mA per channel, a 5V/µs slew rate, and a wide operating voltage range from 2.7V to 5V. With a low input bias current of 4pA and 50dB CMRR, it provides 123dB voltage gain. Packaged in a 5-SOT-23 surface-mount configuration, it operates from -40°C to 85°C and includes a shutdown option.
Sign in to ask questions about the Texas Instruments LMV710M5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV710M5/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.17mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 123dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV710M5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.