
Single-channel, general-purpose operational amplifier featuring a 5MHz gain bandwidth product and 5V/µs slew rate. This surface-mount device offers a wide operating voltage range from 2.7V to 5V, with a low operating supply current of 1.17mA. It boasts a high output current drive of 35mA and a voltage gain of 123dB, complemented by a 50dB common mode rejection ratio and 70dB power supply rejection ratio. The amplifier operates within a temperature range of -40°C to 85°C and has an input bias current of 4pA.
Sign in to ask questions about the Texas Instruments LMV710M5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV710M5X technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.17mA |
| Output Current | 35mA |
| Output Current per Channel | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Supply Current | 1.17mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 123dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV710M5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
