
Single-channel, general-purpose operational amplifier featuring a 5MHz gain bandwidth product and 5V/µs slew rate. Offers high 123dB voltage gain and 35mA output current drive. Operates from a 2.7V to 5V supply range with a low 1.17mA supply current. Includes shutdown functionality and a 4pA input bias current. Packaged in a 5-SOT-23 surface-mount configuration, this lead-free and RoHS-compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV710M5X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV710M5X/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 35mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 1.17mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 123dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV710M5X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
