
The LMV711M6/NOPB is a surface mount general purpose amplifier from Texas Instruments, packaged in a SOT-23-6 case. It features a common mode rejection ratio of 50dB and a gain bandwidth product of 5MHz. The device operates over a temperature range of -40°C to 85°C, with a maximum supply voltage of 5V and a minimum supply voltage of 2.7V. The LMV711M6/NOPB is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments LMV711M6/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV711M6/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 400uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.17mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 123dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV711M6/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
