OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN
Checking distributor stock and pricing after the page loads.
Texas Instruments LMV711M6X technical specifications.
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.