The LMV712BL is a dual-channel general-purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 5MHz and an input bias current of 5.5pA. The op amp has an input offset voltage of 400uV and a slew rate of 5V/µs. It operates over a temperature range of -40°C to 85°C and consumes 1.17mA of supply current. The LMV712BL is available in a VFBGA package and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Texas Instruments LMV712BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV712BL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VFBGA |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 5.5pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.17mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV712BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.