The LMV712BLX is a dual general purpose operational amplifier from Texas Instruments, featuring a BICMOS technology and a gain bandwidth product of 5MHz. It can supply an output current of up to 50mA per channel and has a common mode rejection ratio of 50dB. The device is packaged in a surface mount TFBGA package and has a operating temperature range of -40°C to 85°C. It is not RoHS compliant.
Texas Instruments LMV712BLX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TFBGA |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 5.5pA |
| Input Offset Voltage (Vos) | 400uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.17mA |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 130dB |
| RoHS | Not Compliant |
No datasheet is available for this part.