
Dual operational amplifier featuring a 5MHz gain bandwidth product and 5V/µs slew rate. This general-purpose op amp offers 115pA input bias current and 3mV input offset voltage. Operating from 2.7V to 5V supply voltage, it provides 130dB voltage gain and 50mA output current. The VSSOP package facilitates surface mounting, with a compact 3mm x 3mm x 1.02mm footprint. This RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments LMV712IDGSRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 5MHz |
| Height | 1.02mm |
| Input Bias Current | 115pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.17mA |
| Operating Supply Voltage | 3V |
| Output Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 3.4mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 130dB |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
