
Dual operational amplifier featuring 5MHz gain bandwidth product and 5V/µs slew rate. This general-purpose amplifier offers 115pA input bias current and 3mV input offset voltage. Operating from 2.7V to 5V supply, it provides 50mA output current and 1.17mA operating supply current. The device boasts 50dB CMRR and 70dB PSRR, with a voltage gain of 130dB. Packaged in a 10-VSSOP for surface mounting, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMV712IDGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV712IDGST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 115pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.17mA |
| Output Current | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 3.4mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV712IDGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
