Dual operational amplifier featuring 5MHz bandwidth and 5V/µs slew rate. This general-purpose amplifier offers low input bias current of 5.5pA and 1.17mA operating supply current. Designed for surface mount applications, it operates from a 5V supply and provides 50mA output current. The device boasts a 130dB voltage gain and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMV712IDGSTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV712IDGSTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 5MHz |
| Height | 1.02mm |
| Input Bias Current | 5.5pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.17mA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 3.4mA |
| Technology | BICMOS |
| Voltage Gain | 130dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV712IDGSTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.