
Dual operational amplifier featuring a 5MHz gain bandwidth product and 5V/µs slew rate. This general-purpose amplifier offers a 130dB voltage gain and a 50dB common mode rejection ratio. With a 3mV maximum input offset voltage and 115pA input bias current, it operates from a 2.7V to 5.5V supply. Surface mountable in a LLP-10 package, it has a 1.17mA operating supply current and 50mA output current per channel.
Sign in to ask questions about the Texas Instruments LMV712LD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV712LD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 115pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.17mA |
| Output Current | 25mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Supply Current | 1.22mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 130dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV712LD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
