
Dual operational amplifier featuring a 5MHz gain bandwidth product and 5V/µs slew rate. This general-purpose op amp offers a low input bias current of 115pA and a 3mV input offset voltage. Operating from 2.7V to 5.5V supply voltages, it provides 25mA output current per channel and a 130dB voltage gain. With a 50dB CMRR and 70dB PSRR, this surface-mount component is packaged on tape and reel, operating from -40°C to 85°C.
Texas Instruments LMV712LD/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 115pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.17mA |
| Output Current | 25mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 1.22mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV712LD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
