
The LMV712LDX is a dual BICMOS operational amplifier with a common mode rejection ratio of 50dB and a gain bandwidth product of 5MHz. It has an input bias current of 115pA and an input offset voltage of 3mV. The device operates over a temperature range of -40°C to 85°C and is available in a LLP-10 package. The LMV712LDX is suitable for use in a variety of applications, including audio and medical equipment.
Texas Instruments LMV712LDX technical specifications.
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 115pA |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 35mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 130dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.