
Dual operational amplifier featuring a 5MHz gain bandwidth product and 2MHz bandwidth. This general-purpose amplifier offers a 1.6mV input offset voltage and 60dB common mode rejection ratio. Operating from 2.7V to 5V supply voltage, it provides a 5.8V/µs slew rate and 20mA output current. Packaged in an 8-pin MSOP, this surface-mount component is designed for BICMOS technology.
Sign in to ask questions about the Texas Instruments LMV716MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV716MM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 5MHz |
| Height | 0.86mm |
| Input Bias Current | 0.6pA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.6mA |
| Output Current | 20mA |
| Output Current per Channel | 41mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 5.8V/µs |
| Supply Current | 1.6mA |
| Technology | BICMOS |
| Voltage Gain | 122dB |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV716MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
