Dual operational amplifier featuring a 5 MHz gain bandwidth product and 5.8 V/µs slew rate. This general-purpose amplifier offers a low input bias current of 115 pA and a 5 mV input offset voltage. Operating from 2.7V to 5V supply voltages, it provides 60 dB common mode rejection and 70 dB power supply rejection. Housed in an 8-pin MSOP package for surface mounting, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments LMV716MMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 115pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.6mA |
| Output Current | 20mA |
| Output Current per Channel | 41mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 5.8V/µs |
| Supply Current | 1.6mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV716MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.