
High-speed, single-channel comparator featuring a 7ns response time and 20ns propagation delay. Operates from a 2.7V to 5V supply voltage range with a typical operating voltage of 3V. Offers rail-to-rail output with a push-pull configuration and 68mA output current. Boasts 85dB Common Mode Rejection Ratio and 85dB Power Supply Rejection Ratio. Housed in a 5-SOT-23 surface mount package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMV7219M5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV7219M5X technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 85dB |
| Hysteresis | 7.5mV |
| Input Bias Current | 950nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Input Current | 950nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 68mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 20ns |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Response Time | 0.007us |
| RoHS Compliant | No |
| Series | LMV7219 |
| Supply Current | 1.8mA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV7219M5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
