
High-speed, single-element BICMOS comparator featuring a 7ns response time and 20ns propagation delay. Operates from a 2.7V to 5V supply voltage with a typical 3V operating voltage. Offers rail-to-rail output with a push-pull configuration and a 68mA output current. Designed for surface mount applications in a 5-SC70 package, with a wide operating temperature range of -40°C to 85°C. Key specifications include 85dB CMRR and PSRR, 6mV input offset voltage, and 950nA input bias current.
Texas Instruments LMV7219M7/NOPB technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 85dB |
| Height | 0.9mm |
| Hysteresis | 7.5mV |
| Input Bias Current | 950nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Current | 950nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 68mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 20ns |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 7ns |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Type | General Purpose |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV7219M7/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
