
High-speed general-purpose comparator featuring a 7ns response time and 20ns propagation delay. Operates from a 2.7V to 5V supply voltage with a typical 3V operating voltage. Offers rail-to-rail output with a push-pull configuration and 68mA output current. Includes 7.5mV hysteresis and 6mV input offset voltage, with 950nA input bias current. This single-channel BICMOS technology component is available in a surface-mount SC package.
Sign in to ask questions about the Texas Instruments LMV7219M7X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV7219M7X technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 85dB |
| Hysteresis | 7.5mV |
| Input Bias Current | 950nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Input Current | 950nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 68mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 20ns |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Response Time | 0.007us |
| RoHS Compliant | No |
| Supply Current | 1.8mA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV7219M7X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
