Single operational amplifier with 10MHz bandwidth and 10MHz gain bandwidth product. Features low operating supply current of 1.03mA and a wide operating supply voltage range of 2.2V to 5V. Offers 80dB common mode rejection ratio and 70dB power supply rejection ratio. This surface mount component operates from -40°C to 105°C and is packaged in a 5-SOT-23 for tape and reel distribution.
Texas Instruments LMV721IDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.03mA |
| Operating Supply Voltage | 3V |
| Output Current | 17.6mA |
| Output Current per Channel | 52.6mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.25V/µs |
| Supply Current | 1.4mA |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV721IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
