
General purpose operational amplifier featuring a 10MHz bandwidth and 5.25V/µs slew rate. This single-channel IC offers a 10MHz gain bandwidth product and a low input offset voltage of 80µV, with a maximum offset of 3500µV. Operating from 2.2V to 5V supply voltage, it provides 80dB common mode rejection ratio and 94dB voltage gain. Packaged in a SOT-23-5 surface mount configuration, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV721IDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV721IDBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.03mA |
| Output Current | 17.6mA |
| Output Current per Channel | 52.6mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.25V/µs |
| Supply Current | 1.4mA |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV721IDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
