
Single, general-purpose operational amplifier featuring a 10MHz bandwidth and 10MHz gain bandwidth product. Delivers 80dB common mode rejection ratio and 94dB voltage gain. Operates from a 2.2V to 5V supply voltage with a low 1.03mA operating supply current. Offers a 5.25V/µs slew rate and 80µV input offset voltage. Surface mountable in a 5-SC70 package, suitable for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV721IDCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.03mA |
| Output Current | 17.6mA |
| Output Current per Channel | 52.6mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.25V/µs |
| Supply Current | 1.4mA |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV721IDCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
