Single-channel, general-purpose operational amplifier featuring a 10MHz bandwidth and 10MHz gain bandwidth product. This surface-mount IC offers a high voltage gain of 94dB and a slew rate of 5.25V/µs. It operates from a 2.2V to 5V supply voltage, with a typical operating supply current of 1.03mA. Key performance metrics include an 80dB Common Mode Rejection Ratio and a low input offset voltage of 80µV.
Texas Instruments LMV721IDCKRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.03mA |
| Output Current | 17.6mA |
| Output Current per Channel | 52.6mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.25V/µs |
| Supply Current | 1.4mA |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV721IDCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
