
Single, general-purpose operational amplifier featuring a 10MHz bandwidth and 10MHz gain bandwidth product. Boasts 80dB common mode rejection ratio and 94dB voltage gain. Operates with a minimum supply voltage of 2.2V and a maximum of 5V, drawing 1.03mA typical supply current. Offers a low input bias current of 260nA and an input offset voltage of 80µV. Designed for surface mount applications with a slew rate of 5.25V/µs and an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments LMV721IDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV721IDCKT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.03mA |
| Output Current | 17.6mA |
| Output Current per Channel | 52.6mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.25V/µs |
| Supply Current | 1.4mA |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV721IDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
