
Single-channel operational amplifier featuring a 10MHz bandwidth and 5.25V/µs slew rate. This general-purpose op-amp offers a low input offset voltage of 80µV and a low input bias current of 260nA. Operating from a 2.2V to 5.5V supply, it consumes 1.03mA of supply current and provides 52.6mA of output current per channel. Housed in a 5-SOT-23 surface mount package, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV721M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV721M5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.03mA |
| Output Current | 52.6mA |
| Output Current per Channel | 52.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PowerWise® |
| Slew Rate | 5.25V/µs |
| Supply Current | 1.03mA |
| Technology | BICMOS |
| Voltage Gain | 94dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV721M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
