Single-channel, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and a 5.25V/µs slew rate. This BICMOS technology device offers a 80µV input offset voltage and 70dB common mode rejection ratio. Designed for surface mounting in a SOT-23-5 package, it operates from a 2.2V to 5.5V supply voltage. Maximum operating temperature is 85°C.
Sign in to ask questions about the Texas Instruments LMV721M5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV721M5X technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.03mA |
| Output Current | 52.6mA |
| Output Current per Channel | 52.6mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 5.25V/µs |
| Supply Current | 1.03mA |
| Technology | BICMOS |
| Voltage Gain | 94dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV721M5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
