
Single-channel operational amplifier featuring a 10MHz gain bandwidth product and 5.25V/µs slew rate. This general-purpose amplifier operates from a 2.2V to 5.5V supply, consuming 1.03mA of supply current. It offers a low input offset voltage of 80µV and 260nA input bias current, with a common mode rejection ratio of 70dB. Designed for surface mounting in a 5-SC70 package, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV721M7X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV721M7X/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.03mA |
| Output Current | 52.6mA |
| Output Current per Channel | 52.6mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 5.25V/µs |
| Supply Current | 1.03mA |
| Technology | BICMOS |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV721M7X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
