Dual 10-MHz operational amplifier featuring a 10MHz gain bandwidth product and 5.25V/µs slew rate. This general-purpose op-amp offers 80dB common mode rejection ratio and 94dB voltage gain, with low input bias current of 260nA and input offset voltage of 80µV. Designed for surface mount applications, it operates from a 2.2V to 5V supply range with a typical operating supply current of 2.01mA. The device is housed in an 8-VSSOP package, suitable for temperatures from -40°C to 105°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMV722IDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV722IDGKRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.01mA |
| Output Current | 17.6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.25V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV722IDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
