The LMV722LDX is an industrial-grade operational amplifier from Texas Instruments. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 8 terminals and is available in an HVSON package. It operates on a nominal supply voltage of 5V and a maximum supply voltage of 6V. The LMV722LDX has a slew rate of 5.25V/us and a common-mode reject ratio of 89dB. It is suitable for use in industrial applications where high performance and reliability are required.
Checking distributor stock and pricing after the page loads.
Texas Instruments LMV722LDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3500 |
| Slew Rate-Nom | 5.25 |
| Common-mode Reject Ratio-Nom | 89 |
| Unity Gain BW-Nom | 10000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.