
DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, 2.50 X 3 MM, 0.80 MM HEIGHT, LLP-8
Texas Instruments LMV722LDX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 80uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 2.01mA |
| Output Current per Channel | 52.6mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 5.25V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV722LDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
