
Dual-channel operational amplifier featuring a 10MHz gain bandwidth product and 5.25V/µs slew rate. This general-purpose amplifier operates from a 2.2V to 5.5V supply range, consuming 2.01mA of supply current. It offers a 94dB voltage gain, 70dB common mode rejection ratio, and 70dB power supply rejection ratio. The device is housed in a lead-free, RoHS compliant 8-SOIC surface mount package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMV722MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV722MX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.01mA |
| Output Current | 52.6mA |
| Output Current per Channel | 52.6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 5.25V/µs |
| Supply Current | 2.01mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV722MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
