Dual operational amplifier, automotive-grade, featuring a 10MHz unity gain bandwidth and 4.9V/µs slew rate. This voltage-feedback amplifier operates from a 5V nominal supply voltage, with a maximum limit of 6V, and consumes a maximum supply current of 2.4mA. It offers a low input offset voltage of 3000µV and an average bias current of 0.26nA. Packaged in an 8-terminal VSSOP with dimensions of 3mm x 3mm, it supports an operating temperature range of -40°C to 125°C and meets AEC-Q100 screening.
Texas Instruments LMV722QDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.26 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 4.9 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 88 |
| Voltage Gain-Min | 5623.413 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | NO |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMV722QDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.