
High-speed, low-voltage open-drain comparator featuring a 62ns propagation delay and 0.075µs response time. Operates with a minimum supply voltage of 2.7V and a maximum of 5.5V, drawing a maximum supply current of 95µA. Offers a common mode rejection ratio of 67dB and a power supply rejection ratio of 85dB. This single-channel, surface-mount component is housed in a SOT-23 package and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV7235M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV7235M5 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 67dB |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Input Current | 400nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 95uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 55mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 62ns |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.075us |
| RoHS Compliant | No |
| Supply Current | 95uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV7235M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
