
High-speed, low-voltage open-drain comparator in a 5-SOT-23 package. Features a 62ns propagation delay and 45ns response time. Operates from a 2.7V to 5.5V supply with a maximum supply current of 95µA. Offers 67dB Common Mode Rejection Ratio and 85dB Power Supply Rejection Ratio. Suitable for surface mount applications with a temperature range of -40°C to 85°C.
Texas Instruments LMV7235M5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 67dB |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Input Current | 400nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 95uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 55mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 62ns |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 45ns |
| Supply Current | 95uA |
| Technology | BICMOS |
| Thickness | 1.2mm |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV7235M5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.