
High-speed, low-voltage open-drain comparator featuring a single channel and BICMOS technology. Operates from a 2.7V to 5.5V supply with a maximum supply current of 95µA. Offers a propagation delay of 62ns and a response time of 0.075µs. The SOT-23 package supports surface mounting and operates across a temperature range of -40°C to 85°C. Key specifications include a Common Mode Rejection Ratio of 67dB and a Power Supply Rejection Ratio of 85dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV7235M5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 67dB |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Input Current | 400nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 95uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 55mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 62ns |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| Response Time | 0.075us |
| RoHS Compliant | No |
| Series | LMV7235 |
| Supply Current | 95uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV7235M5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
