
High-speed, low-voltage push-pull comparator featuring a 5-SOT-23 surface mount package. Operates across a -40°C to 85°C temperature range with a minimum supply voltage of 2.7V and a maximum of 5.5V. Offers a 62ns propagation delay and a 0.075µs response time. Key specifications include 67dB Common Mode Rejection Ratio and 85dB Power Supply Rejection Ratio. This BICMOS technology component has a maximum supply current of 95µA and an output current of 55mA.
Sign in to ask questions about the Texas Instruments LMV7239M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV7239M5 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 67dB |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Input Current | 400nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 95uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 55mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 62ns |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.075us |
| RoHS Compliant | No |
| Series | LMV7239 |
| Supply Current | 95uA |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV7239M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
