
High-speed, low-voltage push-pull comparator featuring a 62ns propagation delay and 0.075µs response time. This single-channel BICMOS IC operates from a 2.7V to 5.5V supply, with a maximum supply current of 95µA. It offers a 67dB Common Mode Rejection Ratio and 85dB Power Supply Rejection Ratio. Designed for surface mount applications, this RoHS compliant component is packaged in a 5-SOT-23 tape and reel.
Sign in to ask questions about the Texas Instruments LMV7239M5X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV7239M5X/NOPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 67dB |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Input Current | 400nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 95uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 55mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 62ns |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.075us |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 95uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV7239M5X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
