
High-speed, low-voltage push-pull comparator featuring a 62ns propagation delay and operating from a 2.7V to 5.5V supply. This single-channel BICMOS IC offers 85dB common mode rejection ratio and power supply rejection ratio, with a maximum output current of 55mA. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMV7239M7X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV7239M7X/NOPB technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 85dB |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Input Current | 400nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 55mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 62ns |
| Quiescent Current | 95uA |
| RoHS Compliant | Yes |
| Supply Current | 95uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV7239M7X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
