
Single rail-to-rail input ultra-low power comparator, featuring push-pull output and BiCMOS process technology. This 5-pin SC-70 surface mount component offers a maximum input offset voltage of 6mV at 5V and a maximum input bias current of 0.4uA at 5V. Operating across a temperature range of -40°C to 125°C, it is housed in a small outline plastic package with gull-wing leads and a 0.65mm pin pitch.
Sign in to ask questions about the Texas Instruments LMV7239QM7X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV7239QM7X/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-323 |
| Package/Case | SC-70 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.15(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Ultra Low Power Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input |
| Typical PSRR | 85dB |
| Process Technology | BiCMOS |
| Output Type | Push-Pull |
| Maximum Input Offset Voltage | 6@5VmV |
| Maximum Input Bias Current | 0.4@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMV7239QM7X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.