
Single push-pull comparator, operating from 1.8V to 5.5V, features a 2.1µs propagation delay and 880ns response time. This general-purpose BICMOS IC offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. With a 10nA input bias current and 4mV input offset voltage, it provides a 34mA output current and operates within a -40°C to 85°C temperature range. Surface mountable in a SOT-23 package, this lead-free, RoHS compliant component is ideal for low-voltage applications.
Sign in to ask questions about the Texas Instruments LMV7271MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV7271MF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 34mA |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 2.1us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 880ns |
| RoHS Compliant | Yes |
| Supply Current | 14uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV7271MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
