
Single low voltage, push-pull comparator, ideal for general-purpose applications. Features a 1.8µs response time and 2.1µs propagation delay, operating from 1.8V to 5.5V supply voltage. Offers a 78dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. With a low 14µA supply current and 10nA input bias current, this BICMOS device is housed in a 5-SOT-23 surface mount package. Suitable for operation between -40°C and 85°C, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMV7271MFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV7271MFX/NOPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 34mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 2.1us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Response Time | 1.8us |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 14uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV7271MFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
