
Single push-pull comparator IC, operating from 1.8V to 5.5V supply. Features 14uA quiescent current, 2.1us propagation delay, and 1.8us response time. Offers 78dB common mode rejection ratio and 80dB power supply rejection ratio. Housed in a 5-SC70 surface mount package, this BICMOS technology component is suitable for general purpose applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMV7271MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV7271MG technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Input Current | 1nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 34mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 2.1us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.8us |
| RoHS Compliant | No |
| Series | LMV7271 |
| Supply Current | 14uA |
| Technology | BICMOS |
| Thickness | 900um |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV7271MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
