
Single-channel general-purpose comparator featuring a 4mV maximum input offset voltage and 10nA input bias current. This BICMOS technology component offers a 78dB common mode rejection ratio and 80dB power supply rejection ratio. Operating from 1.8V to 5.5V supply voltage, it provides a 34mA output current with a 2.1µs propagation delay. Packaged in an SC-70, surface-mount device, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMV7271MGX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV7271MGX technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 34mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 2.1us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMV7271 |
| Supply Current | 14uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV7271MGX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
