
Single push-pull comparator, SC package, operating from 1.8V to 5.5V supply. Features 2.1µs propagation delay and 1.8µs response time. Offers 78dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Input bias current is 10nA with a 4mV input offset voltage. Designed for surface mount with a 14µA quiescent current.
Sign in to ask questions about the Texas Instruments LMV7271MGX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV7271MGX/NOPB technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 34mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 2.1us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Response Time | 1.8us |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 14uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV7271MGX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
