
Dual 1.8V low-power comparators featuring rail-to-rail input and push-pull output. Operating from a minimum 1.8V to a maximum 5.5V supply, these BICMOS ICs offer a typical supply current of 27µA. Key specifications include a 78dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio, with a response time of 1.8µs. Housed in an 8-DSBGA package, these surface-mount components are designed for operation between -40°C and 85°C.
Texas Instruments LMV7272TL/NOPB technical specifications.
| Package/Case | BGA |
| Common Mode Rejection Ratio | 78dB |
| Dual Supply Voltage | 5.5V |
| Height | 0.36mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 1.51mm |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 27uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 2.1us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Response Time | 1.8us |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 27uA |
| Supply Type | Single |
| Technology | BICMOS |
| Type | General Purpose |
| Width | 1.51mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV7272TL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
