
Single low voltage, open-drain comparator for general purpose applications. Features a 1.8µs response time and 2.1µs propagation delay. Operates from a 1.8V to 5.5V supply voltage with a low 14µA quiescent current. Offers 78dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Packaged in a 5-SOT-23 surface mount configuration, suitable for operation between -40°C and 85°C.
Texas Instruments LMV7275MF technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 34mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 2.1us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.8us |
| RoHS Compliant | No |
| Series | LMV7275 |
| Supply Current | 14uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV7275MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
