
Single-channel, general-purpose comparator featuring Rail-to-Rail input and output. Operates from a 1.8V to 5.5V supply, with a maximum output current of 34mA. Offers a typical response time of 880ns and a propagation delay of 2.1µs. Specifications include 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio, with an input bias current of 10nA and input offset voltage of 4mV. Packaged in a 5-pin SOT-23 for surface mounting, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV7275MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV7275MF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 34mA |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 2.1us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 880ns |
| RoHS Compliant | Yes |
| Supply Current | 14uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV7275MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
