
Single low voltage, open-drain comparator featuring a 1.8µs response time and 2.1µs propagation delay. Operates from 1.8V to 5.5V supply voltage with a low 14µA quiescent current. Offers 78dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Suitable for surface mount applications in a SOT-23 package, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV7275MFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV7275MFX/NOPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 34mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 2.1us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Response Time | 1.8us |
| RoHS Compliant | Yes |
| Series | LMV7275 |
| Supply Current | 14uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV7275MFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
