Single low voltage, open-drain comparator featuring 1.8V to 5.5V supply voltage range and 14uA quiescent current. This general-purpose specialty logic IC offers a 78dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. With a 1.8us response time and 34mA output current, it is designed for surface mount applications in a SC package. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV7275MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV7275MG technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 34mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 2.1us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Response Time | 1.8us |
| RoHS Compliant | No |
| Series | LMV7275 |
| Supply Current | 14uA |
| Technology | BICMOS |
| Thickness | 900um |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV7275MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.