
Single low-voltage, open-drain comparator designed for general-purpose applications. Features a 1.8µs response time and 2.1µs propagation delay, operating from 1.8V to 5.5V supply voltages. Boasts a 78dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Surface mountable in a 5-SC70 package, this BICMOS technology component offers a 34mA output current and a low 14µA supply current.
Sign in to ask questions about the Texas Instruments LMV7275MG/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV7275MG/NOPB technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 34mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 2.1us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.8us |
| RoHS Compliant | Yes |
| Series | LMV7275 |
| Supply Current | 14uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV7275MG/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
